This is a 2-terminal general purpose RF inductor from Coilcraft, part of the ML450RAA series. It has a nominal inductance of 1.2 microhenries and a minimum quality factor of 54. The inductor is designed to operate in temperatures up to 140 degrees Celsius and can handle a maximum current of 0.48 amperes. It is not shielded and is intended for use in RF applications. The inductor measures 4.95 millimeters in length, 3.81 millimeters in width, and 3.43 millimeters in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 140 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.95 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 3.43 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.48 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 230 |
| Manufacturer Series | ML450RAA |
| Quality Factor-Min (at L-nom) | 54 |
| Series | ML450RAA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |