The ML465PYA472MLH is a general purpose inductor from Coilcraft with a nominal inductance of 4.7uH and a maximum rated current of 4.3A. It has a tolerance of 20% and is available in a 4.1mm x 4mm x 4mm package. The inductor is not shielded and is designed for power inductor applications. It has a self resonance frequency of 33MHz and a DC resistance of 0.0371 ohms. The inductor operates over a temperature range of -55°C to 155°C.
Coilcraft ML465PYA472MLH technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 4.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0371 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.