The ML466PJD682MLZ is a ferrite shielded wirewound inductor from Coilcraft. It features a minimum self resonant frequency of 40 MHz and a maximum DC resistance of 0.159 ohms. The inductor has a maximum DC current rating of 1.7 A and a maximum saturation current of 1.48 A. It is designed for surface mount applications and has a product length and depth of 4.9 mm. The operating temperature range is from -55°C to 105°C.
Coilcraft ML466PJD682MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.48A |
| Max DC Resistance | 0.159Ohm |
| Minimum Self Resonant Frequency | 40M(Typ)Hz |
| Product Length | 4.9mm |
| Height | 3.1mm |
| Product Depth | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.