The ML475RAT82NJLH is a wirewound air core RF inductor from Coilcraft. It has a nominal inductance of 0.082uH and a tolerance of 5%. The inductor can handle a maximum DC current of 2.5A and has a maximum DC resistance of 0.0094. It operates over a temperature range of -55°C to 125°C. The inductor is designed for surface mount applications.
Coilcraft ML475RAT82NJLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.0094Ohm |
| Minimum Quality Factor | 120(Typ) |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 4.95mm |
| Height | 4.2mm |
| Product Depth | 6.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RAT82NJLH to view detailed technical specifications.
No datasheet is available for this part.