Inductor RF Wirewound 0.082uH 5% 150MHz 120Q-Factor Air 2.5A 0.0094Ohm DCR T/R
Coilcraft ML475RAT82NJLN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 2.5A |
| Max DC Resistance | 0.0094Ohm |
| Minimum Quality Factor | 120(Typ) |
| Minimum Self Resonant Frequency | 1300MHz |
| Product Length | 6.35mm |
| Height | 4.2mm |
| Product Depth | 4.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML475RAT82NJLN to view detailed technical specifications.
No datasheet is available for this part.