The ML486PJB104MLN is a 100uH wirewound ferrite inductor from Coilcraft, suitable for power applications. It features a 20% tolerance and a maximum DC current of 0.51A. The inductor has a minimum self-resonant frequency of 5.4MHz and a maximum DC resistance of 0.61 ohms. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.51(Typ)A |
| Maximum Saturation Current | 0.52(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.61Ohm |
| Minimum Self Resonant Frequency | 5.4MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |