Inductor Power Wirewound 47uH 20% 100KHz Ferrite 0.64A 0.36Ohm DCR 2424 T/R
Coilcraft ML486PJB473MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.64(Typ)A |
| Maximum Saturation Current | 1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.36Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML486PJB473MLH to view detailed technical specifications.
No datasheet is available for this part.