The ML486PJB565MLZ is a 5600uH wirewound ferrite inductor with a 20% tolerance. It has a maximum DC current rating of 0.07A and a maximum saturation current of 0.096A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 0.5MHz and a maximum DC resistance of 36 ohms. It is available in a 2424 case size with a product length and depth of 6.08mm and a height of 2.6mm. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5600uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.07(Typ)A |
| Maximum Saturation Current | 0.096(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 36Ohm |
| Minimum Self Resonant Frequency | 0.5MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 2.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |