The ML512PJB183MLN is a 18uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and a maximum DC current rating of 1.3A. The inductor's maximum DC resistance is 0.14 ohms and its minimum self resonant frequency is 17MHz. The inductor is available in a 2424 case size and has an operating temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.9(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |