The ML512PJB223MLH is a 22uH wirewound ferrite inductor from Coilcraft. It has a tolerance of 20% and can handle a maximum DC current of 1.3A. The inductor's DC resistance is 0.145 ohms, and its self-resonant frequency is a minimum of 17MHz. The inductor is designed for surface mount applications and has a case size of 2424. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 1.7(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.145Ohm |
| Minimum Self Resonant Frequency | 17MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |