This 33uH ferrite wirewound inductor features a 20% tolerance and is tested at 100KHz. It can handle a maximum DC current of 1A and a maximum saturation current of 1.5A, with a 30% inductance decrease at Isat. The inductor has a maximum DC resistance of 0.18 and a minimum self-resonant frequency of 11MHz. It is available in a surface mount package with dimensions 6.08mm in length, 3.6mm in height, and 6.08mm in depth. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1(Typ)A |
| Maximum Saturation Current | 1.5(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.18Ohm |
| Minimum Self Resonant Frequency | 11MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |