This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 3300uH with a tolerance of 20%. The inductance test frequency is 100K and the maximum DC current is 0.14A typ. The maximum saturation current is 0.1A typ and the inductance decrease percentage at Isat is 30. The maximum DC resistance is 8.9 and the minimum self resonant frequency is 0.88M. It has a case size of 2424 and dimensions of 6.08 x 3.6 x 6.08. The operating temperature range is -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.14(Typ)A |
| Maximum Saturation Current | 0.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 8.9Ohm |
| Minimum Self Resonant Frequency | 0.88MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |