The ML512PJB563MLH is a wirewound ferrite inductor with an inductance of 56uH and a tolerance of 20%. It has a maximum DC current rating of 0.86A and a maximum saturation current of 1.1A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 0.28 ohms and a minimum self-resonant frequency of 8.4MHz. It is designed for surface mount applications and has a case size of 2424. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.28Ohm |
| Minimum Self Resonant Frequency | 8.4MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |