The ML512PJB683MLN is a 68uH ferrite wirewound power inductor from Coilcraft. It has a tolerance of 20% and can handle a maximum DC current of 0.8A. The inductor's maximum saturation current is 0.96A, with a 30% inductance decrease at this current. The device has a maximum DC resistance of 0.345 ohms and a minimum self-resonant frequency of 7.6 MHz. The inductor is available in a surface mount package with dimensions of 6.08mm in length and 3.6mm in height, and operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.8(Typ)A |
| Maximum Saturation Current | 0.96(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.345Ohm |
| Minimum Self Resonant Frequency | 7.6MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |