The ML512PJB823MLN is a 82uH wirewound ferrite power inductor from Coilcraft. It features a 20% tolerance and a maximum DC current of 0.76A typ. The inductor's inductance decreases by 30% at its maximum saturation current of 0.55A typ. It has a minimum self-resonant frequency of 7MHz and a maximum DC resistance of 0.315 ohms. The inductor is available in a surface mount package with a case size of 2424 and dimensions of 6.08mm x 6.08mm x 3.6mm. It operates over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.76(Typ)A |
| Maximum Saturation Current | 0.55(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.315Ohm |
| Minimum Self Resonant Frequency | 7MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |