This is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 820uH with a tolerance of 20%. The inductor's maximum DC current is 0.26A (typical), and its maximum saturation current is 0.19A (typical). The inductance decreases by 30% at the maximum saturation current. The inductor's maximum DC resistance is 2.7 ohms, and its minimum self-resonant frequency is 1.8 MHz. It is available in a 2424 case size with a product length, height, and depth of 6.08mm, 3.6mm, and 6.08mm, respectively. The operating temperature range is -55 to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.26(Typ)A |
| Maximum Saturation Current | 0.19(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 1.8MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |