This 8200uH ferrite wirewound power inductor features a 20% tolerance and a maximum DC resistance of 24 ohms. It has a minimum self resonant frequency of 0.49 MHz and a maximum saturation current of 0.078A. The inductor's dimensions are 6.08mm in length and 3.6mm in height, with a case size of 24x24mm. Operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 8200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.09(Typ)A |
| Maximum Saturation Current | 0.078(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 24Ohm |
| Minimum Self Resonant Frequency | 0.49MHz |
| Case Size | 2424 |
| Product Length | 6.08mm |
| Height | 3.6mm |
| Product Depth | 6.08mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |