Inductor Power Wirewound 1.8uH 20% 100KHz Composite 10.5A 0.01052Ohm DCR T/R
Coilcraft ML512PYA182MLH technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 18.2(Typ)A |
| Max DC Resistance | 0.01052Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML512PYA182MLH to view detailed technical specifications.
No datasheet is available for this part.