The ML512PYA182MLZ is a power inductor from Coilcraft with a wirewound technology and composite core material. It has an inductance of 1.8uH with a tolerance of 20%. The inductor is designed for surface mount applications and has a product length of 6.76mm, a height of 3.1mm, and a product depth of 6.56mm. The inductor operates between -55°C and 105°C. Maximum DC current is 10.5A (typical), maximum saturation current is 18.2A (typical), and maximum DC resistance is 0.01052 ohms.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 10.5(Typ)A |
| Maximum Saturation Current | 18.2(Typ)A |
| Max DC Resistance | 0.01052Ohm |
| Minimum Self Resonant Frequency | 27MHz |
| Product Length | 6.76mm |
| Height | 3.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |