The ML524PYA472MLZ is a wirewound power inductor from Coilcraft. It features a composite core material and a tolerance of 20%. The inductor has a maximum DC current of 7.5A and a maximum saturation current of 10.5A. The maximum DC resistance is 0.0144 ohms, and the minimum self-resonant frequency is 16 MHz. The inductor measures 6.76mm in length, 6.56mm in depth, and 6.1mm in height. It operates over a temperature range of -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Composite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Typ)A |
| Maximum Saturation Current | 10.5(Typ)A |
| Max DC Resistance | 0.0144Ohm |
| Minimum Self Resonant Frequency | 16MHz |
| Product Length | 6.76mm |
| Height | 6.1mm |
| Product Depth | 6.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |