The ML558PTA331MLZ is a surface mount fixed inductor from Coilcraft with a nominal inductance of 0.33uH and a maximum rated current of 30.5mA. It has a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a general purpose type and is not shielded. It has a DC resistance of 0.004 ohms and a self resonance frequency of 119 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft ML558PTA331MLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10.2 |
| Package Height | 5.2 |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.004 |
| Rated Current-Max | 30.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 119 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML558PTA331MLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.