The ML566PNB564KLN is a ferrite shielded wirewound inductor with a nominal inductance of 560uH and a tolerance of 10%. It has a maximum DC current rating of 0.67A and a maximum saturation current of 0.956A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self resonant frequency of 2.1MHz and a maximum DC resistance of 1.326 ohms. It is designed for surface mount applications and has a product length, height, and depth of 12.3mm, 5mm, and 12.3mm respectively. The operating temperature range is from -55C to 105C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.956A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.326Ohm |
| Minimum Self Resonant Frequency | 2.1MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |