The ML566PNB564KLZ is a shielded wirewound inductor from Coilcraft with a ferrite core material and 560uH inductance. It has a tolerance of 10% and a maximum DC current rating of 0.67A. The inductor's maximum DC resistance is 1.326 ohms and its minimum self-resonant frequency is 2.1MHz. The device is designed for surface mount applications and has a product length of 12.3mm, height of 5mm, and product depth of 12.3mm. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.67A |
| Maximum Saturation Current | 0.956A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.326Ohm |
| Minimum Self Resonant Frequency | 2.1MHz |
| Product Length | 12.3mm |
| Height | 5mm |
| Product Depth | 12.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |