Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.9A 0.0804Ohm DCR T/R
Coilcraft ML612PNB473MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 12 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0804 |
| Rated Current-Max | 5.66 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML612PNB473MLZ to view detailed technical specifications.
No datasheet is available for this part.