This dual inductor features a nominal inductance of 68uH with a 20% tolerance. It is a general purpose inductor suitable for high current applications. The inductor is shielded and has a self resonance frequency of 5.2 MHz. It can operate over a temperature range of -55 to 155 degrees Celsius.
Coilcraft ML612PND683MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.21 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5.2 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML612PND683MLZ to view detailed technical specifications.
No datasheet is available for this part.