The ML615RAU111MLZ is a surface mount fixed inductor from Coilcraft with a nominal inductance of 0.117uH. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is designed for RF applications and has a DC resistance of 0.0013 ohms. It is not shielded and has a self-resonance frequency of 399 MHz.
Coilcraft ML615RAU111MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 12 |
| Tolerance | 20 |
| Package Width | 11.5 |
| Package Height | 11.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.117 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.0013 |
| Rated Current-Max | 44 |
| Test Frequency | 1 |
| Self Resonance Frequency | 399 |
| Quality Factor-Min (at L-nom) | 140 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft ML615RAU111MLZ to view detailed technical specifications.
No datasheet is available for this part.