Inductor RF Wirewound 0.06uH 10% 1MHz 187Q-Factor Air 48A 0.00099Ohm DCR T/R
Coilcraft ML615RAU60NKLH technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.06uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 48A |
| Max DC Resistance | 0.00099Ohm |
| Minimum Quality Factor | 187(Typ) |
| Minimum Self Resonant Frequency | 480M(Typ)Hz |
| Product Length | 12mm |
| Height | 8.8mm |
| Product Depth | 11.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML615RAU60NKLH to view detailed technical specifications.
No datasheet is available for this part.