Inductor Power Wirewound 0.8uH 20% 100KHz Ferrite 45A 0.001Ohm DCR T/R
Coilcraft ML632PTA801MLZ technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 19.18 |
| Tolerance | 20 |
| Package Width | 18.7 |
| Package Height | 9.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.001 |
| Rated Current-Max | 45 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 64 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.