The ML632PTA901MLN is a 0.9uH wirewound ferrite power inductor from Coilcraft. It features a 20% tolerance and a maximum DC current of 45mA. The inductor's self-resonant frequency is a minimum of 67MHz. The device measures 19.69mm in length, 9.4mm in height, and 19.55mm in depth. It operates over a temperature range of -55°C to 105°C.
Coilcraft ML632PTA901MLN technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 45A |
| Maximum Saturation Current | 48(Typ)A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.001Ohm |
| Minimum Self Resonant Frequency | 67MHz |
| Product Length | 19.69mm |
| Height | 9.4mm |
| Product Depth | 19.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft ML632PTA901MLN to view detailed technical specifications.
No datasheet is available for this part.