Inductor RF Wirewound 0.155uH 20% 1MHz 150Q-Factor Air 39.7A 0.0016Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Coilcraft ML643RAU151MLN technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Air |
| Inductance | 0.155uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 39.7A |
| Max DC Resistance | 0.0016Ohm |
| Minimum Quality Factor | 150 |
| Minimum Self Resonant Frequency | 280MHz |
| Product Length | 13.6mm |
| Height | 9.19mm |
| Product Depth | 19.56mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |