The MLC1240-451MXB is a shielded wirewound inductor from Coilcraft with a type of power inductors. It features a core material of iron and a maximum DC current of 15.7A. The inductor has a minimum self resonant frequency of 198MHz and a maximum DC resistance of 0.00173 ohms. It is designed for surface mount applications and has a product length of 12mm, height of 4.1mm, and product depth of 10.5mm. The operating temperature range is from -40 to 135 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 15.7A |
| Maximum Saturation Current | 25(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00173(Typ)Ohm |
| Minimum Self Resonant Frequency | 198MHz |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |