Inductor Power Shielded Wirewound 0.45uH 20% 500KHz Iron 15.7A 0.00173Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.45uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 15.7A |
| Maximum Saturation Current | 25(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00173(Typ)Ohm |
| Minimum Self Resonant Frequency | 198MHz |
| Product Length | 12mm |
| Height | 4.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |