The MLC1245-152MLC is a shielded general purpose inductor from Coilcraft. It has a nominal inductance of 1.5uH and a maximum operating temperature of 85C. The inductor is rated for a maximum current of 14.2A and has a self resonance frequency of 62. It is a surface mount device with a package length of 11.2mm, width of 10.5mm, and height of 4.6mm.
Coilcraft MLC1245-152MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 11.2 |
| Tolerance | 20 |
| Package Width | 10.5 |
| Package Height | 4.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00449 |
| Rated Current-Max | 14.2 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 62 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1245-152MLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.