Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Iron 12.2A 0.00967Ohm DCR Automotive
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12.2A |
| Maximum Saturation Current | 13.4A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00967Ohm |
| Minimum Self Resonant Frequency | 38M(Typ)Hz |
| Product Length | 11.4mm |
| Height | 6.1mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |