The MLC1555-302ML is a shielded iron wirewound inductor with an inductance of 3uH and a tolerance of 20%. It has a maximum DC current rating of 15.6A and a maximum saturation current of 18.1A. The inductance decreases by 20% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 41MHz and a maximum DC resistance of 0.00447 ohms. It measures 13.8mm in length, 5.6mm in height, and 13.2mm in depth. The MLC1555-302ML operates between -40°C and 85°C.
Coilcraft MLC1555-302ML technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.6A |
| Maximum Saturation Current | 18.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00447Ohm |
| Minimum Self Resonant Frequency | 41M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.