The MLC1555-302MLB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 3uH and a maximum operating temperature of 85C. It has a maximum rated current of 15.6A and a DC resistance of 0.00447 ohms. The inductor is shielded and has a self resonance frequency of 41MHz. It is suitable for use in power inductor applications and is available in a 5452 package with a length of 13.8mm, width of 13.2mm, and height of 5.6mm.
Coilcraft MLC1555-302MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 13.8 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 5.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00447 |
| Rated Current-Max | 15.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 41 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.