The MLC1555-302MTC is a shielded wirewound inductor from Coilcraft. It has a type of power inductor with a wirewound technology and iron core material. The inductance is 3uH with a tolerance of 20%. The maximum DC current is 15.6A and the maximum saturation current is 18.1A. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.00447 ohms and the minimum self resonant frequency is 41MHz. The inductor is designed for surface mount applications and has a product length of 13.8mm, height of 5.6mm, and product depth of 13.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MLC1555-302MTC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.6A |
| Maximum Saturation Current | 18.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00447Ohm |
| Minimum Self Resonant Frequency | 41M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.