The MLC1555-302MXB is a shielded wirewound inductor from Coilcraft. It has a type of power inductors with a wirewound technology and a core material of iron. The inductance is 3uH with a tolerance of 20%. The inductor has a maximum DC current of 12.2A and a maximum saturation current of 14A. The inductance decreases by 20% at the maximum saturation current. The maximum DC resistance is 0.00406 ohms. The minimum self-resonant frequency is 42MHz. The inductor has a product length of 15mm, a height of 5.6mm, and a product depth of 13.2mm. It operates over a temperature range of -40 to 135C.
Coilcraft MLC1555-302MXB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 12.2A |
| Maximum Saturation Current | 14(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00406(Typ)Ohm |
| Minimum Self Resonant Frequency | 42MHz |
| Product Length | 15mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.