The MLC1555-551MSD is a shielded wirewound inductor from Coilcraft with a core material of iron and a maximum DC current of 22.3mA. It has a tolerance of 20% and an inductance decrease percentage of 20% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 90MHz and a maximum DC resistance of 0.00148 ohms. It measures 5.6mm in height and 13.2mm in product depth, with a product length of 13.8mm. The operating temperature range is -40C to 85C.
Coilcraft MLC1555-551MSD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22.3A |
| Maximum Saturation Current | 35.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00148Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.