The MLC1555-551MTB is a shielded wirewound inductor from Coilcraft with a 0.55uH inductance value and a 20% tolerance. It has a maximum DC current rating of 22.3mA and a minimum self resonant frequency of 90MHz. The inductor measures 5.6mm in height, 13.2mm in product depth, and 13.8mm in product length. It operates over a temperature range of -40°C to 85°C.
Coilcraft MLC1555-551MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 22.3A |
| Maximum Saturation Current | 35.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00148Ohm |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Product Length | 13.8mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.