The MLC1555-551MXB is a general purpose inductor with a nominal inductance of 0.55uH and a tolerance of 20%. It is designed for surface mount applications and features a dual ended terminal placement. The inductor is shielded and has a self resonance frequency of 165. It can operate at a maximum temperature of 135°C and has a DC resistance of 0.00134. The inductor is part of the MLC series from Coilcraft.
Coilcraft MLC1555-551MXB technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.55 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00134 |
| Test Frequency | 0.5 |
| Self Resonance Frequency | 165 |
| Manufacturer Series | MLC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.