The MLC1555-551MXC is a shielded iron wirewound inductor from Coilcraft. It has a type of power inductors with a technology of wirewound. The inductance is 0.55uH with a tolerance of 20%. The maximum DC current is 18.2A and the maximum saturation current is 32A typ. The inductance decrease percentage at Isat is 20. The minimum self resonant frequency is 165M. It has a product length of 15mm, height of 5.6mm, and product depth of 13.2mm. The operating temperature range is from -40°C to 135°C.
Coilcraft MLC1555-551MXC technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 18.2A |
| Maximum Saturation Current | 32(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00134(Typ)Ohm |
| Minimum Self Resonant Frequency | 165MHz |
| Product Length | 15mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.