The MLC1555-551MXD is a shielded wirewound inductor from Coilcraft with an inductance of 0.55uH and a tolerance of 20%. It can handle a maximum DC current of 18.2A and has a minimum self-resonant frequency of 165MHz. The inductor is designed for surface mount applications and has a product length of 15mm, a height of 5.6mm, and a product depth of 13.2mm. It operates over a temperature range of -40 to 135 degrees Celsius.
Coilcraft MLC1555-551MXD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.55uH |
| Tolerance | 20% |
| Inductance Test Frequency | 500KHz |
| Maximum DC Current | 18.2A |
| Maximum Saturation Current | 32(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00134(Typ)Ohm |
| Minimum Self Resonant Frequency | 165MHz |
| Product Length | 15mm |
| Height | 5.6mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.