The MLC1565-113MLC is a surface mount, shielded, general purpose inductor from Coilcraft. It has a nominal inductance of 11.3uH and can handle a maximum current of 9.46A. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is designed for power inductor applications and features a self resonance frequency of 23MHz.
Sign in to ask questions about the Coilcraft MLC1565-113MLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MLC1565-113MLC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 11.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0116 |
| Rated Current-Max | 9.46 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1565-113MLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.