This shielded wirewound inductor features a core material of iron and a maximum DC current rating of 9.46A. The inductor has a minimum self-resonant frequency of 23MHz and a maximum DC resistance of 0.0116 ohms. It measures 14mm in length, 6.5mm in height, and 13.2mm in depth. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Coilcraft MLC1565-113MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 11.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.46A |
| Maximum Saturation Current | 7.03A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0116Ohm |
| Minimum Self Resonant Frequency | 23M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.