Inductor Power Shielded Wirewound 13uH 20% 100KHz Iron 8.65A 0.01375Ohm DCR Automotive T/R
Coilcraft MLC1565-133MTB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 13uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.65A |
| Maximum Saturation Current | 6.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.01375Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.