The MLC1565-133MTD is a shielded wirewound inductor with a core material of iron and a tolerance of 20%. It has an inductance of 13uH and a maximum DC current rating of 8.65A. The inductor's inductance decreases by 20% at its saturation current of 6.7A. It has a maximum DC resistance of 0.01375 ohms and a minimum self-resonant frequency of 21M Hz. The inductor is designed for surface mount applications and has a product length of 14mm, a height of 6.5mm, and a product depth of 13.2mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Coilcraft MLC1565-133MTD technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 13uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.65A |
| Maximum Saturation Current | 6.7A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.01375Ohm |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.