The MLC1565-142MLB is a surface mount inductor from Coilcraft with a general purpose inductor application. It has a nominal inductance of 1.4uH and a maximum rated current of 19.9A. The inductor operates over a temperature range of -40C to 85C. It has a dual ended terminal placement and is shielded.
Sign in to ask questions about the Coilcraft MLC1565-142MLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft MLC1565-142MLB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00242 |
| Rated Current-Max | 19.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft MLC1565-142MLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.