The MLC1565-142MLD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 1.4uH and a maximum operating temperature of 85C. The inductor is rated for a maximum current of 19.9A and has a DC resistance of 0.00242 ohms. It is a dual-ended device with a shielded package and is suitable for use as a power inductor.
Coilcraft MLC1565-142MLD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 20 |
| Package Width | 13.2 |
| Package Height | 6.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.4 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00242 |
| Rated Current-Max | 19.9 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.