Inductor Power Shielded Wirewound 1.4uH 20% 100KHz Iron 19.9A 0.00242Ohm DCR Automotive T/R
Coilcraft MLC1565-142MSB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 1.4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19.9A |
| Maximum Saturation Current | 30.1A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.00242Ohm |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 14mm |
| Height | 6.5mm |
| Product Depth | 13.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.